
The PT75161EL is a telecom transformer with a turns ratio of 1:2.2 and an inductance of 10mH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is packaged in tape and reel quantities of 300. It is RoHS compliant and has a return loss of 18dB.
Bourns PT75161EL technical specifications.
| DC Resistance (DCR) | 3.5R |
| Depth | 15.24mm |
| Inductance | 10mH |
| Lead/Base Style | Gull Wing |
| Length | 17.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 18dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.2 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT75161EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
