Bourns PT75426EL technical specifications.
| Depth | 10.8mm |
| Lead/Base Style | Gull Wing |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT75426EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
