Potentiometer, Carbon Composition, 0.025W, 2000ohm, 50V, 20% +/-Tol, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 3 |
| Min Operating Temperature | -10 |
| Package Length | 30 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 6.5 |
| Resistance | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |