Bourns PTA1543-2010CIB502 technical specifications.
| Depth | 9mm |
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA1543-2010CIB502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.