Bourns PTA1543-2215CIB203 technical specifications.
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA1543-2215CIB203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.