Bourns PTA1544-2015CPA104 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 15mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA1544-2015CPA104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.