The PTA2043-2010CIA104 is a carbon film potentiometer from Bourns with a maximum power dissipation of 50mW and a resistance of 100kR. It is available in a package quantity of 100 and is packaged in a tray. The potentiometer has a tolerance of 20% and is designed for through hole mounting. It operates within a temperature range of -10°C to 50°C and is compliant with RoHS regulations.
Bourns PTA2043-2010CIA104 technical specifications.
| Depth | 9mm |
| Length | 35mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA2043-2010CIA104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.