Bourns PTA2044-2015CPD103 technical specifications.
| Height | 0.256inch |
| Length | 1.378inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| Series | Pro Audio PTA |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA2044-2015CPD103 to view detailed technical specifications.
No datasheet is available for this part.