Res Carbon Film POT 10K Ohm 20% 3/50W Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Depth | 9mm |
| Height | 5.5mm |
| Length | 60mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| Resistor Type | Metal Foil |
| Series | PTA |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 60mm |
| RoHS | Compliant |