
The PTA4553-2215CPB103 is a 10kR linear carbon film potentiometer from Bourns. It has a maximum power dissipation of 250mW and operates within a temperature range of -10°C to 50°C. The component is available in bulk packaging with 100 pieces per package. It is RoHS compliant and suitable for use in general applications.
Bourns PTA4553-2215CPB103 technical specifications.
| Depth | 9mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA4553-2215CPB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.