Bourns PTA6043-2015DP-B103 technical specifications.
| Depth | 9mm |
| Height | 5.5mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| Resistor Type | Metal Foil |
| Series | PTA |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA6043-2015DP-B103 to view detailed technical specifications.
No datasheet is available for this part.