Bourns PTA6044-2015CPB104 technical specifications.
| Depth | 9mm |
| Height | 6.5mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole, PCB |
| Packaging | Tray |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTA |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA6044-2015CPB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.