Bourns PTA6044-2015DPA103 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Package Length | 75 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 5.7 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PTA6044-2015DPA103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.