Bourns PTA6053-2010CIB102 technical specifications.
| Mounting | Panel Mount/Through Hole |
| Termination Style | Pin |
| Product Length (mm) | 75 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 19.5 |
| Shaft Length (mm) | 10 |
| Resistance Value | 1KOhm |
| Tolerance | 20% |
| Type | Potentiometer |
| Technology | Carbon Film |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Linear or Logarithmic | Lin |
| Number of Elements | 1 |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PTA6053-2010CIB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.