Bourns PTB0143-2010BPA502 technical specifications.
| Height | 0.315inch |
| Length | 5.039inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTB |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTB0143-2010BPA502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.