
1k Ohm logarithmic taper potentiometer with carbon film technology. Features a 0.236-inch diameter actuator and 0.787-inch length, with a 9.5mm depth and 27.05mm overall length. Designed for panel or through-hole mounting with pin terminations. Rated for 150V AC and 20V DC, with a maximum power dissipation of 25mW. Operates within a temperature range of -10°C to 50°C and offers IP40 ingress protection.
Bourns PTD901-2020K-A102 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 27.05mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD901-2020K-A102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.