Bourns PTD901-2025K-A203 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 25mW |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTD90 |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD901-2025K-A203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.