
10k Ohm linear taper potentiometer with carbon film technology. Features a panel, through-hole mount with pin termination and two gangs. Operates within -10°C to 50°C with a maximum power dissipation of 50mW and a voltage rating of 150V AC / 20V DC. Actuator dimensions are 0.236-inch diameter and 0.591-inch length, with a total depth of 9.5mm. Rated IP40 and RoHS compliant.
Bourns PTD902-1015F-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 24.65mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-1015F-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
