
The PTD902-1015K-A104 is a logarithmic variable resistor from Bourns with a resistance of 100kR and a tolerance of 10%. It has a panel-mount design and is available in a package quantity of 144. The resistor is made of carbon and is lead-free and RoHS compliant. It has a maximum power dissipation of 25mW and is suitable for use in pro audio applications.
Bourns PTD902-1015K-A104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 25mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-1015K-A104 to view detailed technical specifications.
No datasheet is available for this part.
