
The PTD902-1025K-A103 is a 2-position logarithmic potentiometer from Bourns with a resistance of 10kR and a tolerance of 10%. It has a maximum power dissipation of 25mW and operates within a temperature range of -10°C to 50°C. The potentiometer is available in bulk packaging and is compliant with RoHS regulations. It features a carbon film technology and a logarithmic taper.
Bourns PTD902-1025K-A103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 9.5mm |
| Length | 34.65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-1025K-A103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
