
Carbon film potentiometer with 5kΩ resistance and 20% tolerance. Features a logarithmic taper, panel mount, through-hole termination, and two gangs. Rated for 150V AC and 20V DC, with a maximum power dissipation of 25mW. Operates within a temperature range of -10°C to 50°C and offers IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTD902-2015K-A502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 24.65mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-2015K-A502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
