Bourns PTD902-2015P-C504 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Series | Pro Audio PTD90 |
| Taper | Reverse Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-2015P-C504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
