Bourns PTD904-1225F-B203 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 4 |
| Number of Turns | 1 |
| Package Quantity | 81 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD904-1225F-B203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.