
The PTD908-1020F-B202 is a 8-gang linear potentiometer from Bourns with a carbon film technology and 10% tolerance. It has a maximum power dissipation of 50mW and is designed for panel mount applications. The potentiometer operates within a temperature range of -10°C to 50°C and is compliant with RoHS regulations.
Bourns PTD908-1020F-B202 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 52.2mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 8 |
| Number of Turns | 1 |
| Package Quantity | 54 |
| Packaging | Tray |
| Resistance | 2kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD908-1020F-B202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
