Bourns PTE45-152A-103B1 technical specifications.
| Depth | 16mm |
| Height | 0.394inch |
| Length | 2.835inch |
| Max Operating Temperature | 55°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 22 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | Pro Audio PTE |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE45-152A-103B1 to view detailed technical specifications.
No datasheet is available for this part.