Bourns PTE45-152E-102B2 technical specifications.
| Height | 0.394inch |
| Length | 2.835inch |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 22 |
| Packaging | Tray |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTE |
| Tolerance | 20% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE45-152E-102B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.