Bourns PTE60-121C-103B1 technical specifications.
| Height | 0.394inch |
| Length | 3.425inch |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Tray |
| Resistance | 10kR |
| Series | PTE |
| Tolerance | 20% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE60-121C-103B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.