Bourns PTE60-121C-103B2 technical specifications.
| Height | 0.394inch |
| Length | 3.425inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTE |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE60-121C-103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.