Bourns PTE60-122C-104A2 technical specifications.
| Depth | 16mm |
| Height | 0.394inch |
| Length | 3.425inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Package Quantity | 18 |
| Packaging | Tray |
| Resistance | 100kR |
| Series | Pro Audio PTE |
| Termination | Solder |
| Tolerance | 20% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE60-122C-104A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.