Bourns PTE60-122C-104B2 technical specifications.
| Depth | 16mm |
| Height | 0.394inch |
| Length | 3.425inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, PCB |
| Package Quantity | 18 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| Series | PTE |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE60-122C-104B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
