Bourns PTF01-083T-103B1 technical specifications.
| Height | 0.433inch |
| Length | 5.039inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTF |
| Tolerance | 20% |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTF01-083T-103B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.