Bourns PTF01-151A-203B2 technical specifications.
| Height | 0.551inch |
| Length | 5.039inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tray |
| Resistance | 20kR |
| Series | Pro Audio PTF |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTF01-151A-203B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.