Bourns PTH902-030F-102B2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTH90 |
| Switch Type | Rotary |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTH902-030F-102B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.