Bourns PTH902-030F-254A1 technical specifications.
| Actuator Diameter | 0.197inch |
| Actuator Length | 1.181inch |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Carbon |
| Series | Pro Audio PTH90 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTH902-030F-254A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.