Dual-gang linear taper carbon film potentiometer with 10kΩ resistance and 20% tolerance. Features a 0.236-inch diameter actuator extending 1.181 inches, a 9.5mm depth, and a 55mm overall length. Rated for 50V AC and 10V DC, with a maximum power dissipation of 50mW. Designed for panel or through-hole mounting with pin terminations, operating between -10°C and 150°C. IP40 rated and RoHS compliant.
Bourns PTJ902-030F-103B2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Depth | 9.5mm |
| Length | 55mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTJ90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTJ902-030F-103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.