Bourns PTJ902-030S-104A2 technical specifications.
| Actuator Diameter | 0.264inch |
| Actuator Length | 1.181inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTJ90 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTJ902-030S-104A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.