Bourns PTL20-10R1-203B2 technical specifications.
| Color | Red |
| Length | 35mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 375 |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL20-10R1-203B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.