Bourns PTL20-15G1-203B2 technical specifications.
| Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tray |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL20-15G1-203B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
