Bourns PTL30-10O1-104B1 technical specifications.
| Color | Orange |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL30-10O1-104B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.