Bourns PTL30-15A1-102B1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Product Length (mm) | 45 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 22 |
| Shaft Length (mm) | 15 |
| Resistance Value | 1KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Technology | Carbon Film |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Linear or Logarithmic | Lin |
| Number of Elements | 1 |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PTL30-15A1-102B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.