Bourns PTL30-19A1-103B2 technical specifications.
| Color | Orange |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL30-19A1-103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.