
The PTL3010R0103B2 is a 10K carbon film potentiometer with a 20% tolerance, suitable for use in a through hole mounting configuration. It has a product length of 45mm, product depth of 9mm, and product height of 17mm. The potentiometer features a shaft length of 10mm and is designed for use in applications where a linear resistance curve is required. It operates over a temperature range of -10°C to 55°C.
Bourns PTL3010R0103B2 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Product Length (mm) | 45 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 17 |
| Shaft Length (mm) | 10 |
| Resistance Value | 10KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Technology | Carbon Film |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Linear or Logarithmic | Lin |
| Number of Elements | 1 |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PTL3010R0103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.