Bourns PTL45-15R0-105A2 technical specifications.
| Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL45-15R0-105A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.