Bourns PTL45-15R1-502B2 technical specifications.
| Color | Red |
| Height | 7mm |
| Illumination Color | Red |
| Length | 60mm |
| Life (Hours) | 15000Hour |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL45-15R1-502B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.