
The PTL60-15G1-102B2 is a linear potentiometer from Bourns with a maximum power dissipation of 200mW and a resistance of 1kR. It is available in bulk packaging with 750 units per package. The potentiometer has a tolerance of 20% and is suitable for use in temperatures ranging from -10°C to 55°C. It is RoHS compliant and not radiation hardened.
Bourns PTL60-15G1-102B2 technical specifications.
| Color | Green |
| Depth | 9mm |
| Length | 75mm |
| Max Operating Temperature | 55°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL60-15G1-102B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
