
General purpose potentiometer featuring carbon composition technology. This single-turn, logarithmic taper potentiometer offers 500kΩ resistance with a 30% tolerance. Rated for 0.05W power dissipation and 10V DC, it mounts via through-hole to a panel. Designed for pro audio applications, it includes two gangs and operates within a -10°C to 50°C temperature range.
Bourns PTM902-020K-504A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTM90 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 30% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTM902-020K-504A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.