Linear taper carbon film potentiometer with 10kΩ resistance and 20% tolerance. Features a 2-gang configuration, single turn operation, and PCB termination. Rated for 10V DC and 50V AC, with a maximum power dissipation of 50mW. Designed for panel mounting with an actuator diameter of 0.236 inches and length of 0.984 inches. Operates within a temperature range of -10°C to 50°C and offers IP40 protection.
Bourns PTM902-025F-103B2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTM90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTM902-025F-103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.