General purpose potentiometer featuring carbon film technology and a linear taper. This single-turn, two-gang unit offers 10kΩ resistance with a 20% tolerance. Designed for panel or through-hole mounting with PCB termination, it operates within a -10°C to 50°C temperature range and has a maximum power dissipation of 50mW. Rated for 10V DC and 50V AC, this RoHS compliant component is packaged in bulk.
Bourns PTM902-030F-103B1 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTM90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTM902-030F-103B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.