Bourns PTP902-030F-203A3 technical specifications.
| Max Power Dissipation | 25mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTP90 |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTP902-030F-203A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.