Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTR901-2025F-A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 25mW |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTR90 |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR901-2025F-A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.